Part Details for DC-03BFMB-QL8APP by Amphenol Corporation
Overview of DC-03BFMB-QL8APP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-03BFMB-QL8APP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-03BFMB-QL8APP
|
Avnet Americas | Circular Connector X-Lok Receptacle 3POS Pin Contact Cable Mount - Bulk (Alt: DC-03BFMB-QL8APP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.6300 | Buy Now |
DISTI #
523-DC-03BFMB-QL8APP
|
Mouser Electronics | Standard Circular Connector XLOK, D SZ 20A ASSY 3P F CNN M PIN SCWIN RoHS: Compliant | 0 |
|
$9.3200 / $14.4000 | Order Now |
DISTI #
DC-03BFMB-QL8APP
|
Avnet Abacus | Circular Connector X-Lok Receptacle 3POS Pin Contact Cable Mount (Alt: DC-03BFMB-QL8APP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |