Part Details for DC-03BFMA-QL8MPP by Amphenol LTW Technology
Overview of DC-03BFMA-QL8MPP by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-03BFMA-QL8MPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2657
|
Newark | X-Lok, Large Size, Plastic, 20A, 03 Pins, Female Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable, 10.0 - 12.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DC-03BFMA-QL8MPP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $7.9800 | Buy Now |
DISTI #
1754-DC-03BFMA-QL8MPP-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A, 03 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$4.6087 / $9.7300 | Buy Now |
DISTI #
71379211
|
RS | Connector, X-LokX-LOK, LARGE, ASSY20A, F CONN M PIN 3PIN, OD12.0 | Amphenol LTW Technology DC-03BFMA-QL8MPP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1600 / $6.4600 | RFQ |
DISTI #
LTWDC-03BFMA-QL8MPP
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A, 03 PIN F, M, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $6.3500 | Buy Now |
DISTI #
LTWDC-03BFMA-QL8MPP
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A, 03 PIN F, M, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |