Part Details for DC-03BFFM-LL6A05 by Amphenol LTW Technology
Overview of DC-03BFFM-LL6A05 by Amphenol LTW Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-03BFFM-LL6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM9776
|
Newark | Ceres, Large Size, 20A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw DC-03BFFM-LL6A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7000 / $42.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1500 / $48.4900 | Buy Now |