There are no models available for this part yet.
Overview of DC-03BFFM-LL6A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-03BFFM-LL6A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM9772
|
Newark | Ceres, Large Size, 20A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw DC-03BFFM-LL6A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 / $18.7300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $16.2800 | Buy Now |