Part Details for DC-03AMFM-RL8E03 by Amphenol Corporation
Overview of DC-03AMFM-RL8E03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-03AMFM-RL8E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-03AMFM-RL8E03
|
Avnet Americas | Cable Assembly with Strain Relief ULSJTW PVC 3m 20A IP68 3 Position Circular Connector Plug Socket Contact Straight Backshell - Bulk (Alt: DC-03AMFM-RL8E03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$26.4501 | Buy Now |
DISTI #
523-DC-03AMFM-RL8E03
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 20A, 03 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Overmolded, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$38.8200 / $51.3500 | Order Now |