There are no models available for this part yet.
Overview of DC-03AFFM-QR8E04 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-03AFFM-QR8E04 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ7658
|
Newark | X-Lok, Large Size, Plastic, 20A, 03 Pins, Female Connector, Female Contact, Right Angle, Push Lock, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DC-03AFFM-QR8E04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2800 / $39.0800 | Buy Now | |
DISTI #
1754-DC-03AFFM-QR8E04-ND
|
DigiKey | CIR CBL 3POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8890 | Buy Now | |
DISTI #
72119639
|
RS | Connector, XLOK, D SIZE 20A CABLE CONN 3P F CONN F PIN RIGHT ANGLE L=4M | Amphenol LTW Technology DC-03AFFM-QR8E04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.1000 | RFQ | |
DISTI #
LTWDC-03AFFM-QR8E04
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A, 03 PIN F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3000 / $61.3600 | Buy Now | ||
DISTI #
LTWDC-03AFFM-QR8E04
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A, 03 PIN F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |