Part Details for DC-033-165A by Korean HROparts Electronics Co Ltd
Overview of DC-033-165A by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-033-165A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Surface Mount��Right Angle DC Power Receptacle -20��~+70�� 1.65mm 3.9mm 500mA 30V SMD AC/DC Power Connectors ROHS | 190 |
|
$0.0653 / $0.1159 | Buy Now |
|
LCSC | Horizontal attachment DC Power Receptacle -20+70 1.65mm 3.9mm 500mA 30V SMD DC Power Connectors ROHS | 190 |
|
$0.0680 / $0.1207 | Buy Now |