Part Details for DC-02RFFC-RS7A50 by Amphenol LTW Technology
Overview of DC-02RFFC-RS7A50 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-02RFFC-RS7A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4705
|
Newark | Rbl, Large Size, Plastic, 20A, 02 Pins, Female Connector, Female Contact, Square, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 500Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DC-02RFFC-RS7A50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $11.4400 | Buy Now |
DISTI #
1754-DC-02RFFC-RS7A50-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8170 | Buy Now |
DISTI #
75406977
|
RS | RBL, Large Size, 20A, 02 Pins, Receptacle With Wires, Crimp, Square | Amphenol LTW Technology DC-02RFFC-RS7A50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $10.4000 | RFQ |
DISTI #
LTWDC-02RFFC-RS7A50
|
Heilind Electronics | RBL, LARGE SIZE, 20A, 02 PINS, F, F, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $9.7900 | Buy Now |
DISTI #
LTWDC-02RFFC-RS7A50
|
Interstate Connecting Components | RBL, LARGE SIZE, 20A, 02 PINS, F, F, CRIMP, RBL | 0 |
|
Buy Now |