Part Details for DC-02BMFB-QL8SPP by Amphenol LTW Technology
Overview of DC-02BMFB-QL8SPP by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-02BMFB-QL8SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1194
|
Newark | X-Lok, Large Size, Plastic, 20A, 02 Pins, Male Connector, Female Contact, Straight, Push Lock, Screw-In, Field Installable, 8.0 - 10.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DC-02BMFB-QL8SPP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $8.5900 | Buy Now |
DISTI #
1754-DC-02BMFB-QL8SPP-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A, 02 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0390 | Buy Now |
DISTI #
72120892
|
RS | Connector, XLOK, D SIZE FIELD INSTALLABLE 20A 2P M CONN F PIN SCREW-IN | Amphenol LTW Technology DC-02BMFB-QL8SPP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0600 | RFQ |
DISTI #
LTWDC-02BMFB-QL8SPP
|
Heilind Electronics | X-LOK, LARGE SIZE, PLASTIC, 20 FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $6.8500 | Buy Now |
DISTI #
LTWDC-02BMFB-QL8SPP
|
Interstate Connecting Components | X-LOK, LARGE SIZE, PLASTIC, 20 FIELD INSTALLABLE | 0 |
|
Buy Now |