Part Details for DC-02BFFM-SL6A03 by Amphenol LTW Technology
Overview of DC-02BFFM-SL6A03 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-02BFFM-SL6A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM9756
|
Newark | Ceres, Large Size, Plastic, 20A, 02 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw DC-02BFFM-SL6A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $19.8400 | Buy Now |
DISTI #
LTWDC-02BFFM-SL6A03
|
Heilind Electronics | CERES, LARGE SIZE, PLASTIC, 20 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8400 / $17.2600 | Buy Now |
DISTI #
LTWDC-02BFFM-SL6A03
|
Interstate Connecting Components | CERES, LARGE SIZE, PLASTIC, 20 OVERMOLDED | 0 |
|
Buy Now |