There are no models available for this part yet.
Overview of DC-02BFFA-SL7001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-02BFFA-SL7001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC9763
|
Newark | Ceres, Large Size, Plastic, 20A, 02 Pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, 5.5 - 10.8Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DC-02BFFA-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $9.0900 | Buy Now | |
DISTI #
1754-1426-ND
|
DigiKey | CONN PLUG FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
33 In Stock |
|
$6.8788 / $14.3900 | Buy Now | |
DISTI #
71367537
|
RS | Connector, CircularLARGEASSY SCREW 2PIN F CONN F PIN(20A) | Amphenol LTW Technology DC-02BFFA-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8400 | RFQ | |
DISTI #
LTWDC-02BFFA-SL7001
|
Heilind Electronics | CERES, LARGE SIZE, 20A, 02 PIN F, F, FI SOLDER, SCREW | Americas - 0 in Stock |
|
$5.7377 / $7.3221 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6500 / $8.5100 | Buy Now | ||
DISTI #
LTWDC-02BFFA-SL7001
|
Interstate Connecting Components | CERES, LARGE SIZE, 20A, 02 PIN F, F, FI SOLDER, SCREW | 0 |
|
$5.7377 / $7.3221 | Buy Now |