Part Details for DC-02BFFA-QL8SNP by Amphenol Corporation
Overview of DC-02BFFA-QL8SNP by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-02BFFA-QL8SNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-02BFFA-QL8SNP
|
Avnet Americas | Circular Connector Housing X-Lok Receptacle 2POS Socket Contact Cable Mount - Bulk (Alt: DC-02BFFA-QL8SNP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.7644 | Buy Now |
DISTI #
523-DC-02BFFA-QL8SNP
|
Mouser Electronics | Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 02 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F8.0 - F10.0mm, IP68 RoHS: Compliant | 0 |
|
$4.0300 / $6.9600 | Order Now |