-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Straight DC Power Receptacle 260�� Brass -20��~+70�� 2.5mm 5.6mm 5A 24V Plugin AC/DC Power Connectors ROHS | 1804 |
|
$0.1945 / $0.3709 | Buy Now |
|
LCSC | Direct Insert DC Power Receptacle -20+70 2.5mm 5.6mm 5A 24V Plugin DC Power Connectors ROHS | 1106 |
|
$0.2144 / $0.3846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy