Part Details for DC-025M-2.5 by Hooya Electronics
Overview of DC-025M-2.5 by Hooya Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-025M-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Panel Mounting DC Power Receptacle 260�� Brass -20��~+70�� 2mm 5.6mm 5A 12V Plugin AC/DC Power Connectors ROHS | 852 |
|
$0.1665 / $0.3071 | Buy Now |
|
LCSC | Panel Mounting DC Power Receptacle 260 Brass -20+70 2mm 5.6mm 5A 12V Plugin DC Power Connectors ROHS | 702 |
|
$0.1648 / $0.3040 | Buy Now |