Part Details for DC-001-B-RRPN by Power Dynamics Inc
Overview of DC-001-B-RRPN by Power Dynamics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN |
Price & Stock for DC-001-B-RRPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
198 In Stock |
|
$0.4290 / $1.7300 | Buy Now |
DISTI #
51665631
|
Verical | Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 29 Package Multiple: 1 Date Code: 1402 | Americas - 192 |
|
$0.5577 / $2.2490 | Buy Now |
|
Master Electronics | Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
198 In Stock |
|
$0.4290 / $1.7300 | Buy Now |
Part Details for DC-001-B-RRPN
DC-001-B-RRPN CAD Models
DC-001-B-RRPN Part Data Attributes
|
DC-001-B-RRPN
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
DC-001-B-RRPN
Power Dynamics Inc
Circular DC Power Connector, 30V, 1A, 2.5mm Dia,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 1 A | |
Rated Voltage | 30 V | |
Termination Type | SOLID LEAD |