Part Details for DC-001-A-CVSH by Power Dynamics Inc
Overview of DC-001-A-CVSH by Power Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN |
Price & Stock for DC-001-A-CVSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$0.4500 / $0.9400 | Buy Now |
Part Details for DC-001-A-CVSH
DC-001-A-CVSH CAD Models
DC-001-A-CVSH Part Data Attributes
|
DC-001-A-CVSH
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
DC-001-A-CVSH
Power Dynamics Inc
Circular DC Power Connector, 7V, 1.6A, 2mm Dia,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.9 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER (1181) OVER NICKEL (1181) | |
Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier | |
Contact Material | COPPER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 1.6 A | |
Rated Voltage | 7 V | |
Termination Type | SOLDER LUG |