There are no models available for this part yet.
Overview of DBZL-4718 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-447-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row, 18 Positions, 2.54mm (0.100in) Pitch | |
SIT8944BI-81-33EA4.718592 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8008BC-81-33E-4.718590 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for DBZL-4718 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBZL-4718
|
Avnet Americas | Strain-Relief Connector with Compression Nut for 25.4mm to 28.6mm Diameter Flexible Cords and Cables - Bulk (Alt: DBZL-4718) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.6653 | Buy Now |