Part Details for DBW25P2-A176 by ITT Interconnect Solutions
Overview of DBW25P2-A176 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1763G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1764G(0)-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1763G(0)-E2-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DBW25P2-A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $12.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1800 / $12.9600 | Buy Now |
Part Details for DBW25P2-A176
DBW25P2-A176 CAD Models
DBW25P2-A176 Part Data Attributes
|
DBW25P2-A176
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBW25P2-A176
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: 330-8753-102 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.571 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBW25P2-A176
This table gives cross-reference parts and alternative options found for DBW25P2-A176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBW25P2-A176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDB25P1ACH3RC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBW25P2-A176 vs L717SDB25P1ACH3RC309 |
DBNE-25P-L1-E04 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBW25P2-A176 vs DBNE-25P-L1-E04 |
617-A-25-P-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBW25P2-A176 vs 617-A-25-P-AJ-2-21 |
H2M25ST29C | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DBW25P2-A176 vs H2M25ST29C |
627-025-381-256 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | DBW25P2-A176 vs 627-025-381-256 |
627-M25-223-WT1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | DBW25P2-A176 vs 627-M25-223-WT1 |
627-M25-220-GN5 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | DBW25P2-A176 vs 627-M25-220-GN5 |
627-025-622-049 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | DBW25P2-A176 vs 627-025-622-049 |
PDI-25S-5JZ | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DBW25P2-A176 vs PDI-25S-5JZ |
627-025-220-267 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | DBW25P2-A176 vs 627-025-220-267 |