Part Details for DBV9W4P300G30LF by Amphenol FCi
Overview of DBV9W4P300G30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBV9W4P300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457492
|
RS | DBV9W4P300G30LF-DSUB POWER STB 9W4 PIN | Amphenol FCI (Amphenol CS) DBV9W4P300G30LF Min Qty: 240 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8800 | RFQ |
DISTI #
BRGDBV9W4P300G30LF
|
Heilind Electronics | DBV9W4P300G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBV9W4P300G30LF
|
Interstate Connecting Components | DBV9W4P300G30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DBV9W4P300G30LF
DBV9W4P300G30LF CAD Models
DBV9W4P300G30LF Part Data Attributes
|
DBV9W4P300G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBV9W4P300G30LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Pure Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBV9W4P300G30LF
This table gives cross-reference parts and alternative options found for DBV9W4P300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBV9W4P300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMP9C4PVK87A226 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBV9W4P300G30LF vs DBMP9C4PVK87A226 |
DBMS9X4PVK127 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBV9W4P300G30LF vs DBMS9X4PVK127 |
DBM-9P4P-1A8N-A191-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBV9W4P300G30LF vs DBM-9P4P-1A8N-A191-K87 |
CBM9W4M350000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBV9W4P300G30LF vs CBM9W4M350000 |
DBM-9W4PBTI | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBV9W4P300G30LF vs DBM-9W4PBTI |
DCM-9W4PX | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBV9W4P300G30LF vs DCM-9W4PX |
DBM-9C4P-1AGN-A191-K87-146 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBV9W4P300G30LF vs DBM-9C4P-1AGN-A191-K87-146 |
L77TWB9W4PHSV4FRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBV9W4P300G30LF vs L77TWB9W4PHSV4FRM6 |
DBMY9W4PNMBOL4FR163 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBV9W4P300G30LF vs DBMY9W4PNMBOL4FR163 |
L717TWB9W4PESV4RRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBV9W4P300G30LF vs L717TWB9W4PESV4RRM6 |