DBV5W5P543M30LF
Description: D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, ROHS COMPLIANT

Overview of DBV5W5P543M30LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBV5W5P543M30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets.

Price & Stock for DBV5W5P543M30LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73475826
RS DBV5W5P543M30LF-DSUB POWER STB 5W5 PIN | Amphenol FCI (Amphenol CS) DBV5W5P543M30LF Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 40 $11.1500
$11.1500 RFQ
DISTI # BRGDBV5W5P543M30LF
Heilind Electronics DBV5W5P543M30LF-DSUB POWER STB Americas - 0 in Stock
Buy Now
DISTI # BRGDBV5W5P543M30LF
Interstate Connecting Components DBV5W5P543M30LF-DSUB POWER STB 0
Buy Now

CAD Models for DBV5W5P543M30LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBV5W5P543M30LF by Amphenol FCi

DBV5W5P543M30LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P5
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Bright Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
7.3 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
SCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Rated Current (Signal)
7.3 A
Reference Standard
UL
Shell Finish
COPPER NICKEL TIN
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. DBV5W5P543M30LF
    Amphenol FCi
    D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBV5W5P543M30LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBV5W5P543M30LF by Amphenol FCi

  • Please alert me when DBV5W5P543M30LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBV5W5P543M30LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBV5W5P543M30LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBV5W5P543M30LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBV5W5P543M30LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBV5W5P543M30LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: