Part Details for DBU25S-A197-F0 by ITT Interconnect Solutions
Overview of DBU25S-A197-F0 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DBU25S-A197-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01528016
|
Arrow Electronics | Conn D-Sub SKT 25 POS 1.37mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks | Europe - 152 |
|
$2.6194 / $2.8843 | Buy Now |
DISTI #
53402732
|
Verical | Conn D-Sub SKT 25 POS 1.37mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 152 |
|
$2.6115 / $2.8757 | Buy Now |
DISTI #
26967217
|
Verical | Conn D-Sub SKT 25 POS 1.37mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 17 |
|
$3.0861 / $4.5306 | Buy Now |
DISTI #
83360905
|
Verical | Conn D-Sub SKT 25 POS 1.37mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$4.7431 | Buy Now |
DISTI #
C1S138502358263
|
Chip1Stop | Connector D-Subminiature | 152 |
|
$3.4000 / $6.7600 | Buy Now |