Part Details for DBTC-6-4-75LX+ by Mini-Circuits
Overview of DBTC-6-4-75LX+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DBTC-6-4-75LX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DBTC-6-4-75LX+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1.25GHZ 5SMD Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9640 | Buy Now |
DISTI #
139-DBTC-6-4-75LX
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT/TOPHAT RoHS RoHS: Compliant | 0 |
|
$2.9900 / $3.2500 | Order Now |
Part Details for DBTC-6-4-75LX+
DBTC-6-4-75LX+ CAD Models
DBTC-6-4-75LX+ Part Data Attributes
|
DBTC-6-4-75LX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-6-4-75LX+
Mini-Circuits
Directional Coupler, 5MHz Min, 1250MHz Max, 3.1dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, MICRO MINIATURE, AT1642, 6/5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | AT1642, 6/5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.1 dB | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.6 |