Part Details for DBTC-20-4-75 by Mini-Circuits
Results Overview of DBTC-20-4-75 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBTC-20-4-75 Information
DBTC-20-4-75 by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for DBTC-20-4-75
DBTC-20-4-75 CAD Models
DBTC-20-4-75 Part Data Attributes
|
DBTC-20-4-75
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-20-4-75
Mini-Circuits
Directional Coupler, 5MHz Min, 1250MHz Max, 1.5dB Insertion Loss-Max, 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, MICRO-MINIATURE, CASE AT790-1
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for DBTC-20-4-75
This table gives cross-reference parts and alternative options found for DBTC-20-4-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBTC-20-4-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBTC-20-4-75+ | Mini-Circuits | Check for Price | Directional Coupler, 5MHz Min, 1250MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE AT790-1, MINIATURE, 5 PIN | DBTC-20-4-75 vs DBTC-20-4-75+ |