-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 50MHz Min, 2000MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, MICRO-MINIATURE, CASE AT790-1, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DBTC-17-5+CT-ND
|
DigiKey | RF DIR COUPLER 50MHZ-2GHZ 5SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4165 In Stock |
|
$2.3400 / $3.3300 | Buy Now |
DISTI #
139-DBTC-17-5
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 1759 |
|
$2.3400 / $3.1600 | Buy Now |
DISTI #
SMC-DBTC-17-5+
|
Sensible Micro Corporation | Signal Conditioning Dir Coup / Surf Mt / Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape | 40 |
|
$1.5920 / $1.6915 | RFQ |
|
LCSC | 28.07dB 17.5dB 50MHz2GHz SMD-5P RF Directional Coupler ROHS | 2 |
|
$3.3090 / $3.4994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBTC-17-5+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-17-5+
Mini-Circuits
Directional Coupler, 50MHz Min, 2000MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, MICRO-MINIATURE, CASE AT790-1, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
VSWR-Max | 1.6 |