Part Details for DBTC-16-5-75L+ by Mini-Circuits
Overview of DBTC-16-5-75L+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBTC-16-5-75L+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DBTC-16-5-75L+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1.5GHZ 5SMD Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9640 | Buy Now |
DISTI #
139-DBTC-16-5-75L
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 0 |
|
$2.9900 / $3.2500 | Order Now |
|
CHIPMALL.COM LIMITED | RF DIR COUPLER 5MHZ-1.5GHZ 5SMD | 105 |
|
$2.6280 | Buy Now |
Part Details for DBTC-16-5-75L+
DBTC-16-5-75L+ CAD Models
DBTC-16-5-75L+ Part Data Attributes
|
DBTC-16-5-75L+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-16-5-75L+
Mini-Circuits
Directional Coupler, 5MHz Min, 1500MHz Max, 1.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE AT790-1, MINIATURE, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.3 |