Part Details for DBTC-13-5-75 by Mini-Circuits
Overview of DBTC-13-5-75 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBTC-13-5-75
DBTC-13-5-75 CAD Models
DBTC-13-5-75 Part Data Attributes:
|
DBTC-13-5-75
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-13-5-75
Mini-Circuits
Directional Coupler, 5MHz Min, 1500MHz Max, 2.2dB Insertion Loss-Max, MICRO-MINIATURE, CASE AT790-1, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |