Part Details for DBTC-10-13LX+ by Mini-Circuits
Results Overview of DBTC-10-13LX+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBTC-10-13LX+ Information
DBTC-10-13LX+ by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DBTC-10-13LX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DBTC-10-13LX+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1GHZ 5SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9640 | Buy Now |
DISTI #
139-DBTC-10-13LX
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT/TOPHAT RoHS RoHS: Compliant | 1007 |
|
$2.9600 / $3.8300 | Buy Now |
Part Details for DBTC-10-13LX+
DBTC-10-13LX+ CAD Models
DBTC-10-13LX+ Part Data Attributes
|
DBTC-10-13LX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-10-13LX+
Mini-Circuits
Directional Coupler, 5MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, MICRO MINIATURE, AT1642, 6/5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | AT1642, 6/5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.6 |
DBTC-10-13LX+ Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
-
The DBTC-10-13LX+ has a maximum junction temperature of 125°C. To handle heat generation, ensure good thermal conductivity between the device and the PCB, use thermal vias, and consider adding a heat sink or thermal pad if necessary.
-
The DBTC-10-13LX+ is designed for 50Ω input and output impedance. To achieve optimal performance, ensure that the input and output impedance of the surrounding circuitry is matched to 50Ω, using impedance matching networks if necessary.
-
Handle the device with ESD-safe materials and tools, and ensure that the PCB design includes ESD protection circuitry, such as TVS diodes or ESD protection arrays, to prevent damage from static electricity.
-
While the datasheet specifies a frequency range of 10 MHz to 13 GHz, the device can operate up to 18 GHz with some degradation in performance. However, it's essential to consult with Mini-Circuits' application engineers to determine the feasibility of operating the device at frequencies above 13 GHz.