Part Details for DBT72410U by Cynergy3 Components
Overview of DBT72410U by Cynergy3 Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT72410U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3174
|
Newark | Spst N/C 10Kv Isolation 24V Coil Ul |Sensata/cynergy3 DBT72410U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9700 / $112.6900 | Buy Now |
DISTI #
99Y8898
|
Newark | Reed Relay, Spst-Nc, 7Kv, 2A, Th, Contact Configuration:Spst-Nc, Coil Voltage:24Vdc, Product Range:Da Series, Relay Mounting:Through Hole, Coil Resistance:925Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv, Svhc:No Svhc Rohs Compliant: Yes |Sensata/cynergy3 DBT72410U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7600 / $74.2700 | Buy Now |
DISTI #
725-1526-ND
|
DigiKey | RELAY REED SPST-NC 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.0169 / $71.4200 | Buy Now |
DISTI #
70923505
|
RS | Relay, Reed, SPST N/C 10kV Isolation 24V Coil UL | Sensata - Cynergy3 DBT72410U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$58.9800 / $69.3900 | Buy Now |
DISTI #
CYNDBT72410U
|
Heilind Electronics | SPST N/C 10kV ISOLATION 24V COIL UL | Americas - 3 in Stock |
|
$69.1129 / $71.4167 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB - UL Approved RoHS: Compliant |
20 On Order |
|
$55.5400 / $75.4300 | Buy Now |
DISTI #
DBT72410U
|
TME | Relay: reed switch, SPST-NC, Ucoil: 24VDC, 3A, max.7kVDC, max.7kVAC Min Qty: 1 | 0 |
|
$45.4700 / $56.2100 | RFQ |
DISTI #
CYNDBT72410U
|
Interstate Connecting Components | SPST N/C 10kV ISOLATION 24V COIL UL | 1 |
|
$69.1129 / $71.4167 | Buy Now |
DISTI #
CYNERGY 3 DBT72410U
|
PEI Genesis | Dry Reed Relay | 0 |
|
Buy Now | |
DISTI #
000000000006095971
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$63.0200 / $71.4100 | Buy Now |
Part Details for DBT72410U
DBT72410U CAD Models
DBT72410U Part Data Attributes:
|
DBT72410U
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DBT72410U
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.026 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 624 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 925 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Reference Standard | CUL; UL | |
Relay Action | BBM | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |