Part Details for DBT72410SU by Cynergy3 Components
Overview of DBT72410SU by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT72410SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7570
|
Newark | Reed Relay, Spst-Nc, 7Kv, 2A, Panel, Contact Configuration:Spst-Nc, Coil Voltage:24Vdc, Product Range:Da Series, Relay Mounting:Panel Mount, Coil Resistance:925Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DBT72410SU Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8000 / $98.3100 | Buy Now |
DISTI #
DBT72410SU-ND
|
DigiKey | RELAY REED SPST-NC 2A 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8420 | Buy Now |
DISTI #
70923503
|
RS | Relay, Reed, SPST N/C 10kV Isolation 24V Coil (Spade Terminals) UL | Sensata - Cynergy3 DBT72410SU RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8400 / $84.8900 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Spade Lugs - UL Approved RoHS: Compliant | 0 |
|
$63.2200 / $132.4200 | Buy Now |
DISTI #
000000000006095969
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$74.9100 / $84.8900 | Buy Now |