Part Details for DBT72410FU by Cynergy3 Components
Overview of DBT72410FU by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT72410FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3173
|
Newark | Spst N/C 10Kv Isolation 24V Coil (Flying Lead) Ul |Sensata/cynergy3 DBT72410FU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7700 / $82.4700 | Buy Now |
DISTI #
98Y7568
|
Newark | Reed Relay, Spst-Nc, 7Kv, 2A, Th, Contact Configuration:Spst-Nc, Coil Voltage:24Vdc, Product Range:Da Series, Relay Mounting:Through Hole, Coil Resistance:925Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DBT72410FU Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9000 / $82.8000 | Buy Now |
DISTI #
725-1525-ND
|
DigiKey | RELAY REED SPST-NC 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9089 / $84.9000 | Buy Now |
DISTI #
70923501
|
RS | Relay, Reed, SPST N/C 10kV Isolation 24V Coil (Flying Lead) UL | Sensata - Cynergy3 DBT72410FU RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8400 / $84.8900 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts - UL Approved RoHS: Compliant |
4 In Stock |
|
$66.0100 / $83.7100 | Buy Now |
DISTI #
CYNERGY 3 DBT72410FU
|
PEI Genesis | Dry Reed Relay | 0 |
|
Buy Now | |
DISTI #
000000000006095967
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$74.9100 / $84.8900 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts - UL Approved RoHS: Compliant |
4 In Stock |
|
$66.0100 / $83.7100 | Buy Now |
Part Details for DBT72410FU
DBT72410FU CAD Models
DBT72410FU Part Data Attributes:
|
DBT72410FU
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DBT72410FU
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH FLYING LEADS | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.026 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 624 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 925 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Reference Standard | CUL; UL | |
Relay Action | BBM | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |