Part Details for DBT72410FHR by Cynergy3 Components
Overview of DBT72410FHR by Cynergy3 Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT72410FHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH INSULATION RESISTANCE, HIGH VOLTAGE RELAY Dry Reed Relay, 1 Form B, SPST, BBM, 0.026A (Coil), 624mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 10 |
|
RFQ |