Part Details for DBT72405F-HR by Cynergy3 Components
Overview of DBT72405F-HR by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT72405F-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9571
|
Newark | 5Kv 24V Spnc Tungsten - Flying Lead Hv Contact Connections - Hr |Sensata/cynergy3 DBT72405F-HR Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7300 / $68.8100 | Buy Now |
DISTI #
725-DBT72405F-HR-ND
|
DigiKey | RELAY REED 5KV 24V SPST-NC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2395 / $58.2100 | Buy Now |
DISTI #
CYNDBT72405F-HR
|
Heilind Electronics | 5kV 24V SPNC TUNGSTEN FLYING LEAD HV CONTACT - HR | Americas - 3 in Stock |
|
$56.3387 / $58.2167 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
10 On Order |
|
$46.3500 / $61.4900 | Buy Now |
DISTI #
CYNDBT72405F-HR
|
Interstate Connecting Components | 5kV 24V SPNC TUNGSTEN FLYING LEAD HV CONTACT - HR | 1 |
|
$56.3387 / $58.2167 | Buy Now |
DISTI #
000000000006095959
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$51.2400 / $58.2100 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
10 On Order |
|
$46.3500 / $61.4900 | Buy Now |