Part Details for DBT70575PU by Sensata Technologies
Overview of DBT70575PU by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT70575PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-DBT70575PU
|
Mouser Electronics | Reed Relays SPST n/c 7.5kV Isolation 5V Coil (Panel mount) UL RoHS: Compliant | 0 |
|
$62.2400 / $67.3100 | Order Now |
DISTI #
DBT70575PU-SEN
|
TME | Relay: reed switch | 20 |
|
Buy Now |
Part Details for DBT70575PU
DBT70575PU CAD Models
DBT70575PU Part Data Attributes
|
DBT70575PU
Sensata Technologies
Buy Now
|
Compare Parts:
DBT70575PU
Sensata Technologies
|
Samacsys Manufacturer | Sensata |