Part Details for DBT50G-6.35-3P-BK-P OGC by Cixi Dibo Electronics Co Ltd
Overview of DBT50G-6.35-3P-BK-P OGC by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT50G-6.35-3P-BK-P OGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,P=6.35mm Barrier Terminal Blocks ROHS | 344 |
|
$0.1592 / $0.2956 | Buy Now |
|
LCSC | 10A -40+105 300V Black 1x3P Corner Tri-face 2216 3 1 6.35mm PluginP6.35mm Barrier Terminal Blocks ROHS | 1234 |
|
$0.1598 / $0.3030 | Buy Now |