Part Details for DBT40C-9.5-5P-BK-P by Cixi Dibo Electronics Co Ltd
Results Overview of DBT40C-9.5-5P-BK-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBT40C-9.5-5P-BK-P Information
DBT40C-9.5-5P-BK-P by Cixi Dibo Electronics Co Ltd is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBT40C-9.5-5P-BK-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20A 300V Black 1222 9.5mm PluginP9.5mm Barrier Terminal Blocks ROHS | 140 |
|
$0.4656 / $0.8896 | Buy Now |