Part Details for DBT30C-7.62-5P-BK-P by Cixi Dibo Electronics Co Ltd
Overview of DBT30C-7.62-5P-BK-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT30C-7.62-5P-BK-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x5P Mid Leg Double-sided 5 1 7.62mm 17.5A -40~+105 450V Black 14~22 Straight Needle 1.5 Plugin,P=7.62mm Barrier Terminal Blocks ROHS | 439 |
|
$0.2473 / $0.4764 | Buy Now |
|
LCSC | 1x5P Mid Leg Double-sided 5 1 7.62mm 17.5A -40+105 450V Black 1422 Straight Needle 1.5 PluginP7.62mm Barrier Terminal Blocks ROHS | 439 |
|
$0.1804 / $0.3475 | Buy Now |