Part Details for DBS36E-S3EK02000 by SICK AG
Overview of DBS36E-S3EK02000 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBS36E-S3EK02000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5767
|
Newark | Incremental Encoder, Mechanical, 8000Rpm Rohs Compliant: Yes |Sick DBS36E-S3EK02000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.7500 / $229.7300 | Buy Now |
DISTI #
DBS36E-S3EK02000
|
TME | Encoder: incremental, Usup: 7÷30VDC, 2000imp/revol, OUT: push/pull Min Qty: 1 | 2 |
|
$147.1900 / $159.4600 | Buy Now |
|
Neutron USA | Incremental Encoders, 2000 PPR, 7V-30V, HTL/Push pull, Universal, 1.5 m | 3 |
|
$491.5400 | Buy Now |