DBS200B03
Cosel USA Inc
Description: Analog Circuit

Overview of DBS200B03 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DBS200B03 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks 0
  • 1 $175.9000
$175.9000 Buy Now

CAD Models for DBS200B03 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBS200B03 by Cosel USA Inc

DBS200B03
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COSEL CO LTD
Package Description
, MODULE,21LEAD,4.0
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
400 V
Input Voltage-Min
200 V
Input Voltage-Nom
280 V
Number of Functions
1
Number of Outputs
1
Number of Terminals
21
Output Current-Max
50 A
Output Voltage-Max
3.63 V
Output Voltage-Min
1.98 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,21LEAD,4.0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
165 W
Want to compare parts?
  1. DBS200B03
    Cosel USA Inc
    Analog Circuit
    VS

Related Parts for DBS200B03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBS200B03 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBS200B03 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of DBS200B03 would you like to use for your alert(s)?
  • Please alert me when DBS200B03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBS200B03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBS200B03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBS200B03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBS200B03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBS200B03 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: