Part Details for DBRS340403000/E150 by Thomas & Betts
Overview of DBRS340403000/E150 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BIT11-33E-1.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT2018BE-S1-33E-15.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SiT8209AC-23-28E-150.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for DBRS340403000/E150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6170
|
Newark | 30A Ilk 3P4W Mg 404 3P480V 1.5 In@e |Abb Thomas & Betts DBRS340403000/E150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,342.3800 / $9,348.2000 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Circuit Breaker with Screw Cap - 30 A - 3 Pole 4 Wire - 3 Phase 480V - 60Hz - Breaker 30 A - with 1.5 Inch at E. RoHS: Compliant | 0 |
|
$7,455.0800 / $7,683.8600 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Circuit Breaker with Screw Cap - 30 A - 3 Pole 4 Wire - 3 Phase 480V - 60Hz - Breaker 30 A - with 1.5 Inch at E. RoHS: Compliant | 0 |
|
$7,455.0800 / $7,683.8600 | Buy Now |