Part Details for DBRE64140600Z by Thomas & Betts
Overview of DBRE64140600Z by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRE64140600Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T9182
|
Newark | 60A Ilk 3P4W Mg 414 00Z 3P600V Xp |Abb Thomas & Betts DBRE64140600Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,149.8200 / $16,976.3900 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle - Explosion Proof with Shunt Trip Breaker - 60 Amp - 3 Pole 4 Wire - 30 600V - 60Hz. RoHS: Compliant | 0 |
|
$13,511.9100 / $13,926.5800 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle - Explosion Proof with Shunt Trip Breaker - 60 Amp - 3 Pole 4 Wire - 30 600V - 60Hz. RoHS: Compliant | 0 |
|
$13,511.9100 / $13,926.5800 | Buy Now |