Part Details for DBR72405PU by Cynergy3 Components
Overview of DBR72405PU by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBR72405PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4682
|
Newark | Rr Hv N/C 5Kv 24V Coil Panel Mount Ul |Sensata/cynergy3 DBR72405PU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6600 / $66.4300 | Buy Now |
DISTI #
725-DBR72405PU-ND
|
DigiKey | RELAY REED N/C 5KV 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5010 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap - UL Approved RoHS: Compliant |
10 In Stock |
|
$46.2600 / $68.4700 | Buy Now |
DISTI #
71331316
|
Verical | DBR72405PU Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 9 |
|
$60.1380 / $89.0110 | Buy Now |
DISTI #
000000000006095898
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$49.4600 / $56.1900 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap - UL Approved RoHS: Compliant |
10 In Stock |
|
$46.2600 / $68.4700 | Buy Now |