Part Details for DBP8006 by knitter-switch
Overview of DBP8006 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBP8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBP8006
|
Avnet Americas | - Rail/Tube (Alt: DBP8006) Min Qty: 1008 Package Multiple: 28 Container: Tube | 0 |
|
$1.0400 | Buy Now |
Part Details for DBP8006
DBP8006 CAD Models
DBP8006 Part Data Attributes
|
DBP8006
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DBP8006
knitter-switch
Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Breadth | 5.9944 mm | |
Body Color | BLACK | |
Body Height | 5.588 mm | |
Body Length or Diameter | 16.637 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DBP8006
This table gives cross-reference parts and alternative options found for DBP8006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP8006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | DBP8006 vs 4009-12PB |
ADF04ST04 | SLIDE SWITCH,STRAIGHT,SPST,4,SURFACE MOUNT TERMINAL | TE Connectivity | DBP8006 vs ADF04ST04 |
BPA05SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | DBP8006 vs BPA05SBR |
4009-12PR | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | DBP8006 vs 4009-12PR |
76SC03 | Slide Dip Switch, SPDT, On-off, Vertical, 0.15A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | DBP8006 vs 76SC03 |
SDA09H1B | SLIDE DIP SWITCH- | C&K | DBP8006 vs SDA09H1B |
4009-4PB | Piano Dip Switch, 4 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | DBP8006 vs 4009-4PB |
SDA09H0BR | SLIDE DIP SWITCH- | C&K | DBP8006 vs SDA09H0BR |
ADF10SB | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | DBP8006 vs ADF10SB |
4009-3PU | Piano Dip Switch, 3 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | DBP8006 vs 4009-3PU |