Part Details for DBP25P400TX by Amphenol Communications Solutions
Overview of DBP25P400TX by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBP25P400TX
DBP25P400TX CAD Models
DBP25P400TX Part Data Attributes
|
DBP25P400TX
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBP25P400TX
Amphenol Communications Solutions
D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.226 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBP25P400TX
This table gives cross-reference parts and alternative options found for DBP25P400TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25P400TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB25P464TX | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBP25P400TX vs DB25P464TX |
DB25P467XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P400TX vs DB25P467XLF |
DBP25P431TX | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBP25P400TX vs DBP25P431TX |
DB25P464TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P400TX vs DB25P464TXLF |
DB25P465TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P400TX vs DB25P465TXLF |
DBP25P443TX | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DBP25P400TX vs DBP25P443TX |
DB25P467TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P400TX vs DB25P467TXLF |
DB25P4TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25P400TX vs DB25P4TXLF |
DBM25P465XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P400TX vs DBM25P465XLF |
DBP25P4TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25P400TX vs DBP25P4TXLF |