Part Details for DBP0938 by DAICO Industries Inc
Overview of DBP0938 by DAICO Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for DBP0938
DBP0938 CAD Models
DBP0938 Part Data Attributes
|
DBP0938
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DBP0938
DAICO Industries Inc
Modulator, BIPhase, 10MHz Min, 500MHz Max, TO-8, 12 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | BIPHASE | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |