Part Details for DBP-M999-00-6651-FB by TT Electronics Resistors
Overview of DBP-M999-00-6651-FB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6651-ALD | Coilcraft Inc | Transformer for MAX174988, SMT, RoHS | |
5962-8866515UA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Part Details for DBP-M999-00-6651-FB
DBP-M999-00-6651-FB CAD Models
DBP-M999-00-6651-FB Part Data Attributes
|
DBP-M999-00-6651-FB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
DBP-M999-00-6651-FB
TT Electronics Resistors
Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.2W, 6650ohm, 100V, 1% +/-Tol, -300,300ppm/Cel, 8726,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
First Element Resistance | 6650 Ω | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.572 mm | |
Package Length | 21.971 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.604 mm | |
Rated Power Dissipation (P) | 1.6 W | |
Resistance | 6650 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8726 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |