Part Details for DBO17W2P500G30LF by Amphenol FCi
Results Overview of DBO17W2P500G30LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBO17W2P500G30LF Information
DBO17W2P500G30LF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBO17W2P500G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBO17W2P500G30LF-ND
|
DigiKey | CONN D-SUB PLUG 17POS R/A SOLDER Min Qty: 160 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9546 | Buy Now |
DISTI #
73452354
|
RS | DBO17W2P500G30LF-DSUB POWER STB 17W2 PIN | Amphenol FCI (Amphenol CS) DBO17W2P500G30LF Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2400 | RFQ |
DISTI #
BRGDBO17W2P500G30LF
|
Heilind Electronics | DSUB POWER STB 17W2 PIN | Americas - 0 in Stock |
|
$13.6140 / $13.8373 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
BRGDBO17W2P500G30LF
|
Interstate Connecting Components | DSUB POWER STB 17W2 PIN | 0 |
|
$13.6140 / $13.8373 | Buy Now |
Part Details for DBO17W2P500G30LF
DBO17W2P500G30LF CAD Models
DBO17W2P500G30LF Part Data Attributes
|
DBO17W2P500G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBO17W2P500G30LF
Amphenol FCi
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.073 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBO17W2P500G30LF
This table gives cross-reference parts and alternative options found for DBO17W2P500G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBO17W2P500G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBO17W2P500G30 | Amphenol FCi | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal | DBO17W2P500G30LF vs DBO17W2P500G30 |