Part Details for DBMZ-25S-N-A197 by ITT Interconnect Solutions
Overview of DBMZ-25S-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for DBMZ-25S-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1851-ND
|
DigiKey | CONN D-SUB RCPT 25P PNL MNT SLDR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
972 In Stock |
|
$26.1658 / $35.3300 | Buy Now |
DISTI #
DBMZ-25S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMZ-25S-N-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7500 / $34.9835 | Buy Now |
DISTI #
74744579
|
RS | D Sub,053513-3255 | ITT Cannon DBMZ-25S-N-A197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0100 | RFQ |
DISTI #
ITADBMZ-25S-N-A197
|
Heilind Electronics | D-SUB RECP 25C SKT | Americas - 488 in Stock |
|
$16.8263 / $19.5402 | Buy Now |
DISTI #
ITTDBMZ-25S-N-A197
|
Heilind Electronics | DSUB 25 F PCB G TIN 053513-2277 | Americas - 0 in Stock |
|
$27.9764 / $35.8295 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
264 In Stock |
|
$25.2700 / $34.5600 | Buy Now |
DISTI #
ITADBMZ-25S-N-A197
|
Interstate Connecting Components | D-SUB RECP 25C SKT | 1464 |
|
$16.8263 / $19.5402 | Buy Now |
DISTI #
ITTDBMZ-25S-N-A197
|
Interstate Connecting Components | DSUB 25 F PCB G TIN 053513-2277 | 0 |
|
$27.9764 / $35.8295 | Buy Now |
DISTI #
053513-2277
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port (Alt: 053513-2277) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138503239141
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 74 |
|
$24.7000 / $26.2100 | Buy Now |
Part Details for DBMZ-25S-N-A197
DBMZ-25S-N-A197 CAD Models
DBMZ-25S-N-A197 Part Data Attributes
|
DBMZ-25S-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMZ-25S-N-A197
ITT Interconnect Solutions
CONN DSUB RCPT 25POS PNL MNT SLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMZ-25S-N-A197
This table gives cross-reference parts and alternative options found for DBMZ-25S-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMZ-25S-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-025-341-256 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | DBMZ-25S-N-A197 vs 628-025-341-256 |
DBM25SMNM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMZ-25S-N-A197 vs DBM25SMNM |
PDI-25R-9JH | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DBMZ-25S-N-A197 vs PDI-25R-9JH |
628-025-222-269 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | DBMZ-25S-N-A197 vs 628-025-222-269 |
17HTN-B-S-4R-3-C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBMZ-25S-N-A197 vs 17HTN-B-S-4R-3-C |
628-M25-222-GT1 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | DBMZ-25S-N-A197 vs 628-M25-222-GT1 |
628-025-620-241 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | EDAC Inc | DBMZ-25S-N-A197 vs 628-025-620-241 |
628-025-241-076 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | DBMZ-25S-N-A197 vs 628-025-241-076 |
K85R1X-BD25S-O30 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DBMZ-25S-N-A197 vs K85R1X-BD25S-O30 |
8-1393483-9 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DBMZ-25S-N-A197 vs 8-1393483-9 |