Part Details for DBMY13W3SNMK52 by ITT Interconnect Solutions
Overview of DBMY13W3SNMK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMY13W3SNMK52
DBMY13W3SNMK52 CAD Models
DBMY13W3SNMK52 Part Data Attributes
|
DBMY13W3SNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMY13W3SNMK52
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for DBMY13W3SNMK52
This table gives cross-reference parts and alternative options found for DBMY13W3SNMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMY13W3SNMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBME-13W3SM | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMY13W3SNMK52 vs DBME-13W3SM |
DBMQ13C3SYA197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMY13W3SNMK52 vs DBMQ13C3SYA197 |
DBM-13P3S-1A9N-A191-A197-162 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMY13W3SNMK52 vs DBM-13P3S-1A9N-A191-A197-162 |
DBMU-13H3S-OL4-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMY13W3SNMK52 vs DBMU-13H3S-OL4-A197 |
DBO13W3S500A30LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DBMY13W3SNMK52 vs DBO13W3S500A30LF |
DBME-13W3SMT | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMY13W3SNMK52 vs DBME-13W3SMT |
CBDPB13W3FN7T2/13W3FNT2X/AA | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DBMY13W3SNMK52 vs CBDPB13W3FN7T2/13W3FNT2X/AA |
CBM13W3F75000X | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBMY13W3SNMK52 vs CBM13W3F75000X |
DBV13W3S543M40LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DBMY13W3SNMK52 vs DBV13W3S543M40LF |
DBL13W3S543H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Right Angle Solder 30A, Europe Standard, 500Cycles, Front:Threaded Insert M3, Back:Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DBMY13W3SNMK52 vs DBL13W3S543H30LF |