DBMY-17W2S
Description: D Subminiature Connector, 17 Contact(s), Female, Solder Terminal,

Overview of DBMY-17W2S by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Telecommunications

Price & Stock for DBMY-17W2S by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # DBMY-17W2S
Avnet Americas Conn D-Subminiature SKT 15Signal/2Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: DBMY-17W2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # CAN DBMY17W2S
Avnet Americas Conn D-Subminiature SKT 15Signal/2Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: CAN DBMY17W2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $29.3687
  • 10 $25.7600
  • 30 $19.9386
  • 50 $17.6746
  • 100 $16.0819
  • 250 $14.9728
  • 500 $13.8637
$13.8637 / $29.3687 Buy Now

CAD Models for DBMY-17W2S by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMY-17W2S by ITT Interconnect Solutions

DBMY-17W2S
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S15P2
Contact Gender
FEMALE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Empty Shell
NO
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
PCT-POLYESTER/POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Option 2
FLOAT MOUNT
Mounting Type
CABLE
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
YELLOW CHROMATE
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
17
UL Flammability Code
94V-0
Wire Size-Max
8 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. DBMY-17W2S
    ITT Interconnect Solutions
    D Subminiature Connector, 17 Contact(s), Female, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMY-17W2S by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMY-17W2S by ITT Interconnect Solutions

  • Please alert me when DBMY-17W2S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DBMY-17W2S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMY-17W2S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DBMY-17W2S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMY-17W2S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMY-17W2S by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: