Part Details for DBMX-9C4S-N-A197 by ITT Interconnect Solutions
Results Overview of DBMX-9C4S-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMX-9C4S-N-A197 Information
DBMX-9C4S-N-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBMX-9C4S-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMX-9C4S-N-A197
|
Avnet Americas | - Bulk (Alt: DBMX-9C4S-N-A197) Min Qty: 168 Package Multiple: 56 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1358 / $59.6216 | Buy Now |
DISTI #
74744708
|
RS | D Sub,053514-1811 Min Qty: 168 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4600 | RFQ |
DISTI #
ITADBMX-9C4S-N-A197
|
Heilind Electronics | D-SUB RECP 5#20 4#8 SKT | Americas - 6 in Stock |
|
$26.0844 / $28.6088 | Buy Now |
DISTI #
ITTDBMX-9C4S-N-A197
|
Heilind Electronics | DBMX-9C4S-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3600 / $178.1300 | Buy Now |
DISTI #
ITADBMX-9C4S-N-A197
|
Interstate Connecting Components | D-SUB RECP 5#20 4#8 SKT | 19 |
|
$26.0844 / $28.6088 | Buy Now |
DISTI #
ITTDBMX-9C4S-N-A197
|
Interstate Connecting Components | DBMX-9C4S-N-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.3600 / $178.1300 | Buy Now |
Part Details for DBMX-9C4S-N-A197
DBMX-9C4S-N-A197 CAD Models
DBMX-9C4S-N-A197 Part Data Attributes
|
DBMX-9C4S-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMX-9C4S-N-A197
ITT Interconnect Solutions
D Subminiature Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 44 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |